Texas Instruments SN75162BDW Line Transceiver, 24-Pin SOIC
- RS Stock No.:
- 660-9199
- Mfr. Part No.:
- SN75162BDW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-9199
- Mfr. Part No.:
- SN75162BDW
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Input Type | Single Ended | |
Mounting Type | Surface Mount | |
Number of Transmitters | 8 | |
Package Type | SOIC | |
Pin Count | 24 | |
Dimensions | 15.4 x 7.52 x 2.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 8 | ||
Package Type SOIC | ||
Pin Count 24 | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||