Maxim Integrated MAX3093ECSE+, Quad-RX Quad Line Receiver, IEC 1000-4-2, 5 V, 16-Pin SOIC
- RS Stock No.:
- 786-1007
- Mfr. Part No.:
- MAX3093ECSE+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.17
(exc. VAT)
£1.40
(inc. VAT)
- RS Stock No.:
- 786-1007
- Mfr. Part No.:
- MAX3093ECSE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Length 10mm | ||

