Maxim Integrated MAX3462ESA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 798-7692P
- Mfr. Part No.:
- MAX3462ESA+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal 10 units (supplied in a pack)*
£46.85
(exc. VAT)
£56.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | £4.685 |
| 20 - 48 | £4.565 |
| 50 + | £4.45 |
*price indicative
- RS Stock No.:
- 798-7692P
- Mfr. Part No.:
- MAX3462ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
