Maxim Integrated MAX3313EEUB+, Line Transceiver, EIA/TIA-232, RS-232, 5 V, 10-Pin μMAX
- RS Stock No.:
- 786-1057P
- Mfr. Part No.:
- MAX3313EEUB+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£20.75
(exc. VAT)
£24.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | £2.075 |
| 20 + | £2.03 |
*price indicative
- RS Stock No.:
- 786-1057P
- Mfr. Part No.:
- MAX3313EEUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type μMAX | ||
Pin Count 10 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
RS-232 Single Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
