Renesas Electronics ICL3207ECAZ, Line Transceiver, RS-232 5-TX 3-RX, 3.3 V, 5 V, 24-Pin SSOP
- RS Stock No.:
- 704-6753P
- Mfr. Part No.:
- ICL3207ECAZ
- Brand:
- Renesas Electronics
Subtotal 1 unit (supplied in a tube)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.78 |
*price indicative
- RS Stock No.:
- 704-6753P
- Mfr. Part No.:
- ICL3207ECAZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Transmitters | 5 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 8.5 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Length | 8.5mm | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Transmitters 5 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 8.5 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Length 8.5mm | ||
Width 5.6mm | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
