Honeywell V7 Series Roller Lever Limit Switch, NC, SPNC, Thermoplastic Housing, 125V ac Max, 5A Max
- RS Stock No.:
- 854-1966
- Mfr. Part No.:
- V7-1A38E9-201-2
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1966
- Mfr. Part No.:
- V7-1A38E9-201-2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | SPNC | |
| Normal State Configuration | NC | |
| Maximum Current | 5A | |
| Housing Material | Thermoplastic | |
| Maximum AC Voltage | 125V | |
| Series | V7 | |
| Action Type | Snap Action | |
| Length | 28.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Width | 38.8mm | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration SPNC | ||
Normal State Configuration NC | ||
Maximum Current 5A | ||
Housing Material Thermoplastic | ||
Maximum AC Voltage 125V | ||
Series V7 | ||
Action Type Snap Action | ||
Length 28.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Width 38.8mm | ||
Mounting Orientation Vertical | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- MX


