Eaton AT0 Series Roller Lever Limit Switch, NO/NC, IP65, Plastic Housing, 415V ac Max, 10A Max
- RS Stock No.:
- 843-1263
- Mfr. Part No.:
- 083529 AT0-11-2-IA/R
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£126.67
(exc. VAT)
£152.00
(inc. VAT)
- RS Stock No.:
- 843-1263
- Mfr. Part No.:
- 083529 AT0-11-2-IA/R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Roller Lever | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP65 | |
| Maximum Current | 10A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 415V | |
| Maximum DC Voltage | 220V | |
| Series | AT0 | |
| Action Type | Slow Action | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 20 x 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Roller Lever | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Maximum Current 10A | ||
Housing Material Plastic | ||
Maximum AC Voltage 415V | ||
Maximum DC Voltage 220V | ||
Series AT0 | ||
Action Type Slow Action | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Mounting Orientation Vertical | ||
Mechanical Life 20 x 1000000Operations | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Note
Eaton formerly known as Moeller

