Honeywell HDLS Series Limit Switch, 2NO/2NC, IP65, IP66, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.:
821-1352
Mfr. Part No.:
LSYMB2D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

118.99mm

Maximum Operating Temperature

+121°C

Width

1.875in

Minimum Operating Temperature

-40°C

Depth

2.437in

Mounting Orientation

Side

Mechanical Life

50000000Cycles

COO (Country of Origin):
US