Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, IP68, Zamak<sup>®</sup> Zinc Alloy Housing,
- RS Stock No.:
- 814-8605
- Mfr. Part No.:
- XCMD2103L1
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-8605
- Mfr. Part No.:
- XCMD2103L1
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67, IP68 | |
| Maximum Current | 6A | |
| Housing Material | Zamak Zinc Alloy | |
| Maximum AC Voltage | 400V | |
| Connection Type | Cable | |
| Series | OsiSense XC | |
| Action Type | Snap Action | |
| Length | 50mm | |
| Maximum Operating Temperature | +70°C | |
| Width | 30mm | |
| Depth | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67, IP68 | ||
Maximum Current 6A | ||
Housing Material Zamak Zinc Alloy | ||
Maximum AC Voltage 400V | ||
Connection Type Cable | ||
Series OsiSense XC | ||
Action Type Snap Action | ||
Length 50mm | ||
Maximum Operating Temperature +70°C | ||
Width 30mm | ||
Depth 16mm | ||
Minimum Operating Temperature -25°C | ||
Mounting Orientation Vertical | ||
Mechanical Life 1000000Operations | ||
Non Compliant
- COO (Country of Origin):
- MA
