Honeywell SZL-VL Series Coil Spring Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 5A Max
- RS Stock No.:
- 808-7705
- Mfr. Part No.:
- SZL-VL-F
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-7705
- Mfr. Part No.:
- SZL-VL-F
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Coil Spring | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP64 | |
| Maximum Current | 5A | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 125V | |
| Connection Type | Cable | |
| Series | SZL-VL | |
| Length | 28mm | |
| Minimum Operating Temperature | -20°C | |
| Width | 25mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 64mm | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Coil Spring | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP64 | ||
Maximum Current 5A | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 125V | ||
Connection Type Cable | ||
Series SZL-VL | ||
Length 28mm | ||
Minimum Operating Temperature -20°C | ||
Width 25mm | ||
Maximum Operating Temperature +60°C | ||
Depth 64mm | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- KR


