Honeywell 14CE, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,

RS Stock No.:
808-2631
Mfr. Part No.:
914CE19-6
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

28V

Connection Type

Cable

Series

14CE, 914CE

Action Type

Snap Action

Length

40mm

Maximum Operating Temperature

+105°C

Width

16mm

Depth

44mm

Minimum Operating Temperature

0°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

COO (Country of Origin):
GB

914CE19-6 Limit Switch


914CE19-6 is a single pole double throw (SPDT) snap action limit switch. It has one nomally closed (NC) and one normally open (NO) contact. It features silver contacts as standard.

This limit switch has a top adjustable pin plunger acutator and is fitted with a 6 feet long UL cable.

914CE19-6 has a maximum operating force of 17.5 N or 5 lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.