SIRIUS 3SE5 Safety Switch With Round Plunger Actuator, Metal, 2NO/2NC
- RS Stock No.:
- 768-6529
- Mfr. Part No.:
- 3SE5162-0BA00
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.12
(exc. VAT)
£99.74
(inc. VAT)
- RS Stock No.:
- 768-6529
- Mfr. Part No.:
- 3SE5162-0BA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Normal State Configuration | 2NO/2NC | |
| Housing Material | Metal | |
| Connection Type | Screw | |
| Series | 3SE5 | |
| Length | 56mm | |
| Width | 37mm | |
| Depth | 100mm | |
| Mounting Orientation | Universal | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Normal State Configuration 2NO/2NC | ||
Housing Material Metal | ||
Connection Type Screw | ||
Series 3SE5 | ||
Length 56mm | ||
Width 37mm | ||
Depth 100mm | ||
Mounting Orientation Universal | ||
Mechanical Life 15000000Cycles | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

