- RS Stock No.:
- 758-8478
- Mfr. Part No.:
- WGLA1A00BA
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 758-8478
- Mfr. Part No.:
- WGLA1A00BA
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
WGLA Series Limitless Limit Switches
A range of wireless enabled sensors from Honeywell that combine micro switch performance and wireless technology. The WGLA series of limit switches enable reliable remote monitoring where wiring is impractical or not possible. Limitless switches are designed for use in industries such as construction, agriculture, material handling and industrial manufacturing.
Can be configured and networked in series (up to 16 devices can communicate to one receiver module)
Ultra low power consumption to prolong battery life
Signal range up to 1000 feet (305 metres)
Powder coated zinc die-cast housing
Radio: WPAN 802.15.4; 2.4 GHz
Reduced installation/maintenance costs
Ultra low power consumption to prolong battery life
Signal range up to 1000 feet (305 metres)
Powder coated zinc die-cast housing
Radio: WPAN 802.15.4; 2.4 GHz
Reduced installation/maintenance costs
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Series | Limitless WGLA |
Length | 102.85mm |
Depth | 42mm |
Width | 42mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Orientation | Axial |
- RS Stock No.:
- 758-8478
- Mfr. Part No.:
- WGLA1A00BA
- Brand:
- Honeywell