Honeywell Plunger Limit Switch, NO/NC, SPDT, Plastic Housing, 250V ac Max, 22A Max
- RS Stock No.:
- 691-7175
- Mfr. Part No.:
- BM-1R-A2
- Brand:
- Honeywell
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£235.79
(exc. VAT)
£282.95
(inc. VAT)
- RS Stock No.:
- 691-7175
- Mfr. Part No.:
- BM-1R-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 22A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 250V | |
| Length | 24.13mm | |
| Maximum Operating Temperature | +85°C | |
| Depth | 0.68in | |
| Width | 1.94in | |
| Minimum Operating Temperature | -55°C | |
| Mechanical Life | 20000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 22A | ||
Housing Material Plastic | ||
Maximum AC Voltage 250V | ||
Length 24.13mm | ||
Maximum Operating Temperature +85°C | ||
Depth 0.68in | ||
Width 1.94in | ||
Minimum Operating Temperature -55°C | ||
Mechanical Life 20000000Cycles | ||
- COO (Country of Origin):
- MX

