Steute Lever Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing, 250V ac Max, 6A Max
- RS Stock No.:
- 690-3790
- Mfr. Part No.:
- 95029917
- Brand:
- Steute
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-3790
- Mfr. Part No.:
- 95029917
- Brand:
- Steute
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Actuator Type | Lever | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 6A | |
| Housing Material | Glass Reinforced Plastic (GRP) | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 230V | |
| Action Type | Slow Action | |
| Length | 180.5mm | |
| Hazardous Area Certification | ATEX | |
| Width | 30mm | |
| Depth | 30mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Actuator Type Lever | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 6A | ||
Housing Material Glass Reinforced Plastic (GRP) | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 230V | ||
Action Type Slow Action | ||
Length 180.5mm | ||
Hazardous Area Certification ATEX | ||
Width 30mm | ||
Depth 30mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Mechanical Life 1000000Cycles | ||
Non Compliant
- COO (Country of Origin):
- DE
