I88 SU/U Safety Switch With Roller Plunger Actuator, Fibreglass, NO/NC
- RS Stock No.:
- 410-7391
- Mfr. Part No.:
- I88-SU1Z RIWK
- Brand:
- Bernstein AG
Bulk discount available
Subtotal (1 unit)*
£21.03
(exc. VAT)
£25.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £21.03 |
| 10 - 14 | £19.96 |
| 15 + | £19.28 |
*price indicative
- RS Stock No.:
- 410-7391
- Mfr. Part No.:
- I88-SU1Z RIWK
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Roller Plunger | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP65 | |
| Housing Material | Glass Reinforced Plastic (GRP) | |
| Connection Type | M20 | |
| Series | I88 SU/U | |
| Length | 62mm | |
| Width | 22mm | |
| Depth | 30.5mm | |
| Mechanical Life | 1000000Cycles | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Roller Plunger | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Housing Material Glass Reinforced Plastic (GRP) | ||
Connection Type M20 | ||
Series I88 SU/U | ||
Length 62mm | ||
Width 22mm | ||
Depth 30.5mm | ||
Mechanical Life 1000000Cycles | ||
Mounting Orientation Front | ||
- COO (Country of Origin):
- DE
