The Bernstein I88SU/U series limit switch has a radius actuator and 2 contacts. This switch has 1 normally opened and 1 normally closed contact. It has a screw connection and is front mounting.
Features and Benefits
Minimum mechanical life of 1000000 cycles Actuators convertible at 4 x 90° Galvanic isolation of contact bridges, shape Zb With captive Snap-On cap Cable entry M 20 x 1.5 Slow action type
Certifications
IP65 rated UL approved CSA certified CE certified
Attribute
Value
Actuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP65
Housing Material
Glass Reinforced Plastic (GRP)
Connection Type
M20
Series
I88 SU/U
Length
62mm
Depth
30.5mm
Width
22mm
Mechanical Life
1000000Cycles
Mounting Orientation
Front
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.