Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 10A Max

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
360-8922
Mfr. Part No.:
9007MS02S0106
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

28V

Series

9007

Action Type

Snap Action

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

30.25mm

Non Compliant

COO (Country of Origin):
US