Honeywell GLA Series Roller Lever Limit Switch, 2NC, IP67, DPST, Die Cast Zinc Housing, 500V ac Max, 10A Max
- RS Stock No.:
- 311-2184
- Mfr. Part No.:
- GLAC06A1B
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.19
(exc. VAT)
£71.03
(inc. VAT)
- RS Stock No.:
- 311-2184
- Mfr. Part No.:
- GLAC06A1B
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | 2NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 500V | |
| Maximum DC Voltage | 250V | |
| Connection Type | M20 | |
| Series | GLA | |
| Action Type | Slow Action | |
| Length | 145.8mm | |
| Maximum Operating Temperature | +85°C | |
| Width | 42mm | |
| Depth | 42mm | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 2NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 500V | ||
Maximum DC Voltage 250V | ||
Connection Type M20 | ||
Series GLA | ||
Action Type Slow Action | ||
Length 145.8mm | ||
Maximum Operating Temperature +85°C | ||
Width 42mm | ||
Depth 42mm | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- GB

GLAC06A1B Limit Switch
Model GLAC06A1B is a slow action limit switch with two normally closed (NC) contacts.
This limit switch has a 38 mm long fixed side rotary actuator with a 19 x 6 mm steel roller.
GLAC06A1B has a 20 mm conduit and operating torque of 0.33 Nm or 2.9 in-lb.
Fitted with silver contacts as standard, this model is perfect for your power switching applications.
This limit switch has a 38 mm long fixed side rotary actuator with a 19 x 6 mm steel roller.
GLAC06A1B has a 20 mm conduit and operating torque of 0.33 Nm or 2.9 in-lb.
Fitted with silver contacts as standard, this model is perfect for your power switching applications.
Approvals
UL; CUL
Standards
EN 50041
Contents
GLS DIN

