Schneider Electric Wiser Series Push Button Switch, IP20, Thermoplastic Housing, 230V ac ac Max, 4A Max
- RS Stock No.:
- 276-2315
- Mfr. Part No.:
- S520567K
- Brand:
- Schneider Electric
In stock for delivery within 8 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£143.67
(exc. VAT)
£172.40
(inc. VAT)
Units | Per unit |
1 + | £143.67 |
- RS Stock No.:
- 276-2315
- Mfr. Part No.:
- S520567K
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Connected Shutter Control Kit is an electronic solution designed for blind actuators, presenting a mechanism with a fixing frame. With one rocker and push button actuator, this device is suitable for built in and wall mounted installations, offering flexibility with adhesive tape or screw fixing modes. It functions as a switch for blind control applications, featuring the Jalusi switch function. The kit includes three push button switches. It operating at a rated operational voltage of 230 V AC 50 Hz, with a rated current of 4 A, standby consumption of 0.5 W, and an associated fuse rating of 10 A, this kit ensures efficient and reliable blind control.
Mercury free
RoHS compliant
Green Premium product
IP20 degree of protection
IK02 degree of protection
RoHS compliant
Green Premium product
IP20 degree of protection
IK02 degree of protection
Specifications
Attribute | Value |
---|---|
Actuator Type | Push Button |
IP Rating | IP20 |
Maximum Current | 4A |
Housing Material | Thermoplastic |
Maximum AC Voltage | 230V ac |
Series | Wiser |