The Eaton Position switch used in safety circuits comes with screw terminal connection type and one normally open and normally closed contacts. This switch comes with grey finishing.
IP65 degree of protection -25 to +70°C ambient temperature
Note
Eaton formerly known as Moeller
Attribute
Value
Actuator Type
Roller
Normal State Configuration
1NC/1NO
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
600V
Series
Eaton Moeller
Action Type
Snap Action
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.