Honeywell Roller Lever Limit Switch, 3NC/1NO, IP67, Aluminium Housing, 10A Max

RS Stock No.:
217-7123
Mfr. Part No.:
BX4G1A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Normal State Configuration

3NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Aluminium

The Honeywell Actuator is rotary type. It has 3NO/1NC normal state configuration. It has aluminium housing material and slow action contact type.

IP67 rated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy