Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak<sup>®</sup> Zinc Alloy Housing,
- RS Stock No.:
- 195-1670
- Mfr. Part No.:
- XCKJ50511
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 195-1670
- Mfr. Part No.:
- XCKJ50511
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Limit Switch Xckj - Thermoplastic Roller Lever - 1nc+1no - Slow-Break
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | 1NC/1NO |
IP Rating | IP66 |
Maximum Current | 3A |
Housing Material | Zamak Zinc Alloy |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Series | XCKJ |
Length | 40mm |
Maximum Operating Temperature | +70°C |
Width | 62mm |
Minimum Operating Temperature | -25°C |
Depth | 133mm |
Operating Force | 0.25 Nm |
Mechanical Life | 30000000Cycles |
Mounting Orientation | Cable |