Telemecanique Sensors XCSA Safety Switch, Metal
- RS Stock No.:
- 179-9879
- Mfr. Part No.:
- XCSA712
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£128.98
(exc. VAT)
£154.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.98 |
*price indicative
- RS Stock No.:
- 179-9879
- Mfr. Part No.:
- XCSA712
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Switch | |
| Housing Material | Metal | |
| Series | XCSA | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 114mm | |
| Width | 44mm | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Switch | ||
Housing Material Metal | ||
Series XCSA | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Depth 114mm | ||
Width 44mm | ||
Length 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors Limit Switch
The Telemecanique sensors XCSA series is a NO/2NC configuration switch. It is used for controlling the safe opening and interlocking of guards and covers your installations. This switch has 3-poles with 1 entry tapped M20.
Features and Benefits
• Contact operation slow-break and break before make
• Operating rate 1°Cyc/mn for maximum durability
• Operating temperature ranges between -25°C and 70°C
• Product weight is 0.44kg
Applications
• Industries
Certifications
• CSA
• CSA C22.2 No 14
• EN 1088/ISO 14119
• EN/IEC 60204-1
• EN/IEC 60947-5-1
• EN/ISO 12100
• UL 508 rated
• UL listed
IP67 rated
Related links
- Telemecanique Sensors XCSA Safety Switch, Metal
- Telemecanique Sensors XCSA Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors Actuator for Use with XCSB Safety Switch XCSE Safety Switch
- Telemecanique Sensors Actuator for Use with XCSA Safety Switch XCSB Safety Switch
- Telemecanique Sensors Preventa XCSA Safety Switch, Zinc Zamak Alloy
- Telemecanique Sensors XCSA Interlock Safety Interlock Switch Zinc Alloy, Key
- Telemecanique Sensors Actuator for Use with XCSA Safety Switch XCSE Safety Switch
- Telemecanique Sensors ATEX XCSA Safety Interlock Switch Zinc Alloy, Keyed
