Steute Ex 98 Series Plunger Limit Switch, 2NC, IP66, DPST, Aluminium Housing, 250V ac Max, T6 4.4A Max
- RS Stock No.:
- 136-5924
- Mfr. Part No.:
- Ex ES 98 -02 -40C
- Brand:
- Steute
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-5924
- Mfr. Part No.:
- Ex ES 98 -02 -40C
- Brand:
- Steute
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | 2NC | |
| IP Rating | IP66 | |
| Maximum Current | T6 4.4 A, T5 6.6A | |
| Housing Material | Aluminium | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 125V | |
| Connection Type | Cable | |
| Series | Ex 98 | |
| Action Type | Positive Break, Slow Action | |
| Length | 1016mm | |
| Maximum Operating Temperature | +70°C | |
| Width | 2768.6mm | |
| Depth | 1092.2mm | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | IECEx | |
| Mechanical Life | >1000000Operations | |
| Mounting Orientation | Vertical | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Steute | ||
Actuator Type Plunger | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 2NC | ||
IP Rating IP66 | ||
Maximum Current T6 4.4 A, T5 6.6A | ||
Housing Material Aluminium | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 125V | ||
Connection Type Cable | ||
Series Ex 98 | ||
Action Type Positive Break, Slow Action | ||
Length 1016mm | ||
Maximum Operating Temperature +70°C | ||
Width 2768.6mm | ||
Depth 1092.2mm | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification IECEx | ||
Mechanical Life >1000000Operations | ||
Mounting Orientation Vertical | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
EX 98 Limit Switches
Steute Ex 98 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.
The Ex 98 limit switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21
Corrosion-resistant aluminium enclosure
IP66 Rated
Actuator can be repositioned by 4 x 90°
Wide range of actuators
