ENM2-EX Limit Switch With Push Bolt Actuator, Die Cast Aluminium, NO/NC ATEX
- RS Stock No.:
- 136-3209
- Mfr. Part No.:
- 6097152055
- Brand:
- Bernstein AG
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-3209
- Mfr. Part No.:
- 6097152055
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Pole and Throw Configuration | SPST | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Die Cast Aluminium | |
| Series | ENM2-EX | |
| Length | 40mm | |
| Width | 42mm | |
| Depth | 101mm | |
| Hazardous Area Certification | ATEX | |
| Mechanical Life | 2000000Cycles | |
| Mounting Orientation | Horizontal | |
Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Pole and Throw Configuration SPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67 | ||
Housing Material Die Cast Aluminium | ||
Series ENM2-EX | ||
Length 40mm | ||
Width 42mm | ||
Depth 101mm | ||
Hazardous Area Certification ATEX | ||
Mechanical Life 2000000Cycles | ||
Mounting Orientation Horizontal | ||
- COO (Country of Origin):
- DE
ENM2 Ex - Metal Bodied Limit Switch
Professional range of Bernstein limit switches from the ENM2 Ex series. The switches are encased in a diecast aluminium housing. All models are highly reliable and excellent quality.
Features & Benefits
Diecast aluminium housing
Snap action 1NC / 1NO contact
Cable entry: M20 x 1.5
Protection rating IP66/67
Snap action 1NC / 1NO contact
Cable entry: M20 x 1.5
Protection rating IP66/67
Bernstein
