Bernstein AG ENM2 Series Roller Lever Top Plunger, 2NC, IP65, DPST, Die Cast Aluminium Housing
- RS Stock No.:
- 136-3199
- Mfr. Part No.:
- 6087835015
- Brand:
- Bernstein AG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3199
- Mfr. Part No.:
- 6087835015
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | 2NC | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Aluminium | |
| Connection Type | M20 | |
| Series | ENM2 | |
| Length | 40mm | |
| Depth | 125.5mm | |
| Width | 61mm | |
| Mounting Orientation | Horizontal | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 2NC | ||
IP Rating IP65 | ||
Housing Material Die Cast Aluminium | ||
Connection Type M20 | ||
Series ENM2 | ||
Length 40mm | ||
Depth 125.5mm | ||
Width 61mm | ||
Mounting Orientation Horizontal | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
