Telemecanique Sensors Preventa XCSB Safety Switch, Zinc Zamak Alloy
- RS Stock No.:
- 133-0082
- Mfr. Part No.:
- XCSB713
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£207.35
(exc. VAT)
£248.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.35 |
*price indicative
- RS Stock No.:
- 133-0082
- Mfr. Part No.:
- XCSB713
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Switch | |
| Housing Material | Zinc Zamak Alloy | |
| Series | Preventa XCSB | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 52mm | |
| Standards/Approvals | No | |
| Depth | 114mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Switch | ||
Housing Material Zinc Zamak Alloy | ||
Series Preventa XCSB | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Length 52mm | ||
Standards/Approvals No | ||
Depth 114mm | ||
Width 44mm | ||
RoHS Status: Exempt
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
Interlock Switch
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Related links
- Telemecanique Sensors Preventa XCSA Safety Switch, Zinc Zamak Alloy
- Telemecanique Sensors XCSB Safety Switch, Zinc Zamak Alloy
- Telemecanique Sensors XCSC Safety Switch, Zinc Zamak Alloy
- Telemecanique Sensors XCSB Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch Plastic,
- Telemecanique Sensors Preventa Safety Detection Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator
- Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch Plastic, Solenoid Lock
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP68, Zinc Zamak Alloy
