Telemecanique Sensors XCSPL Series Lever Interlock Switch, 2 NC, IP67, Fibreglass Reinforced Nylon Housing, 400V ac, 6A

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-0059
Mfr. Part No.:
XCSPL771
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Interlock Switch

Actuator Type

Lever

Contact Configuration

2 NC

IP Rating

IP67

Housing Material

Fibreglass Reinforced Nylon

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

6A

Series

XCSPL

Switching DC Voltage

300V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

60°C

Depth

88mm

Length

30mm

Width

103mm

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Mechanical Life

1000000Cycles

Mounting Orientation

Horizontal

Conduit Entry

M20

RoHS Status: Not Applicable

COO (Country of Origin):
FR

XCSPL Safety Hinge Switch


Introducing the XCS PL range of Safety Switches.

As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.

Increase productivity thanks to the third contact dedicated to diagnostics.

Head can be oriented in 4 directions

Dimensions: H 60 x W 30 x D 30mm

Operating Temperature -25 to 70°C

Hinge Switch


Standards

EN60947-5-1