Telemecanique Sensors OsiSense XC Series Adjustable Roller Lever Limit Switch, IP66, IP67, Plastic Housing
- RS Stock No.:
- 123-4593
- Mfr. Part No.:
- XCKW141
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£173.72
(exc. VAT)
£208.46
(inc. VAT)
- RS Stock No.:
- 123-4593
- Mfr. Part No.:
- XCKW141
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Adjustable Roller Lever | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Series | OsiSense XC | |
| Action Type | Snap Action | |
| Length | 40mm | |
| Width | 58.7mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Depth | 179.5mm | |
| Output Type | Analogue | |
| Mechanical Life | 400000Cycles | |
| Operating Force | 0.5 Nm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Adjustable Roller Lever | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Series OsiSense XC | ||
Action Type Snap Action | ||
Length 40mm | ||
Width 58.7mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Depth 179.5mm | ||
Output Type Analogue | ||
Mechanical Life 400000Cycles | ||
Operating Force 0.5 Nm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR

