Crouzet Plunger Limit Switch, NO/NC, IP67, SP, 250V ac Max, 8A Max
- RS Stock No.:
- 539-280
- Mfr. Part No.:
- 83581001
- Brand:
- Crouzet
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.36
(exc. VAT)
£31.63
(inc. VAT)
- RS Stock No.:
- 539-280
- Mfr. Part No.:
- 83581001
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 8A | |
| Maximum AC Voltage | 250V | |
| Connection Type | Cable | |
| Length | 46.1mm | |
| Minimum Operating Temperature | -20°C | |
| Width | 31mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 14mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SP | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 8A | ||
Maximum AC Voltage 250V | ||
Connection Type Cable | ||
Length 46.1mm | ||
Minimum Operating Temperature -20°C | ||
Width 31mm | ||
Maximum Operating Temperature +80°C | ||
Depth 14mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
Miniature Protected Limit Switches
Single break two-way contact element, compact dimensions. Complete with 0.5 metres of 3 core cable (black,brown, blue).
Operating current 8A 250 V
Operating force 5N
Minumum travel force 20N
Differential travel 1mm
Total travel 5mm
Mechanical life 100 000 operations (5A-250V)
Operating temp. range -20 to +85 deg C
Operating force 5N
Minumum travel force 20N
Differential travel 1mm
Total travel 5mm
Mechanical life 100 000 operations (5A-250V)
Operating temp. range -20 to +85 deg C
Standards
NFC 20030 Class I