RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 525-044
- Mfr. Part No.:
- 5.46.001.064/0209
- Brand:
- RAFI
Subtotal (1 bag of 250 units)*
£40.82
(exc. VAT)
£48.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.82 | £0.163 |
*price indicative
- RS Stock No.:
- 525-044
- Mfr. Part No.:
- 5.46.001.064/0209
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Square Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Square Plunger | ||
For Use With Switches | ||
Series RACON | ||
- COO (Country of Origin):
- DE
The RAFI Square Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 2.1 mm
Outside dimension 5.95 x 14 x 14 mm
Related links
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with RACON Tactile Switch
- RAFI RACON Series Plunger for Use with Membrane Data Entry System
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
- Cable Knives
