Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 609-3610
- Mfr. Part No.:
- ZCE06
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£20.64
(exc. VAT)
£24.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.64 |
*price indicative
- RS Stock No.:
- 609-3610
- Mfr. Part No.:
- ZCE06
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
- COO (Country of Origin):
- ID
Universal Osiconcept
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.
Note
For lever arms, actuator head ZCE01 (stock no. 447-3698) is also required.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKL
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
