Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 447-3749
- Distrelec Article No.:
- 304-23-869
- Mfr. Part No.:
- ZCE08
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£24.44
(exc. VAT)
£29.33
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 121 left, shipping from 20 April 2026
- Plus 50 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.44 |
*price indicative
- RS Stock No.:
- 447-3749
- Distrelec Article No.:
- 304-23-869
- Mfr. Part No.:
- ZCE08
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Head | |
| Product Type | Limit Switch Operating Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | XCKD, XCMD, REACH, RoHS, XCKT, XCKP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Head | ||
Product Type Limit Switch Operating Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals XCKD, XCMD, REACH, RoHS, XCKT, XCKP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Sensors Limit Switch Operating Head, Multidirectional, -25°C to +70°C Operating Temperature Range - OsiSense XC Series - ZCE08
When a machine component is on the move, keep it in check with this limit switch operating head from Telemecanique Sensors. It works in partnership with a switch body and takes the lead by signalling the internal contacts to make or break the electrical connection when it makes physical contact with an object. For ease, the unit features a built-in spring rod that returns it to its original position after use. Metal housing makes this a hardwearing option that shrugs off impact and abrasion.
• Broad operating temperature range between -25°C and +70°C for use in challenging settings
• Multidirectional design for versatility
• Durable nitrile boot on spring rod for thermal resistance
• NO and NC contacts for wide compatibility
Applications
• Conveyor systems
• Storage facilities
• Agricultural equipment
• Security devices
• Medical technology
What type of limit switches can I use this operating head with?
To put together a complete assembly, you can use this widely compatible head with switch bodies from the XCKD, XCKP, XCKT and XCMD ranges.
Universal Osiconcept
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.
Note
For lever arms, actuator head ZCE01 (stock no. 447-3698) is also required.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKL
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with 9007C
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCRA, XCRB
