- RS Stock No.:
- 216-3328
- Mfr. Part No.:
- 3SE5000-0AA15
- Brand:
- Siemens
7 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.76
(exc. VAT)
£8.11
(inc. VAT)
Units | Per unit |
1 + | £6.76 |
- RS Stock No.:
- 216-3328
- Mfr. Part No.:
- 3SE5000-0AA15
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 3SE5000-0AA15 is twist lever for position switch 3SE51 metal lever 35 mm long, Step 9 mm with plastic roller 19 mm
It has Ball bearing roller of 19 mm
It has a positive opening
It has a positive opening
Specifications
Attribute | Value |
---|---|
Accessory Type | Twist Lever |
For Use With | 3SE51 |
Series | 3SE |
Related links
- Siemens Limit Switch Operating Head for Use with 3SE5 Series
- Siemens Limit Switch Operating Head for Use with 3SE51, 3SE52
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5...
- Siemens Limit Switch Operating Head for Use with 3SE51
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with...
- Siemens SIRIUS Series Limit Switch Operating Head for Use with...
- Siemens SIRIUS Series Limit Switch Operating Head for Use with...