Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 199-236
- Mfr. Part No.:
- ZCKE056
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£39.69
(exc. VAT)
£47.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.69 |
*price indicative
- RS Stock No.:
- 199-236
- Mfr. Part No.:
- ZCKE056
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Head | |
| Product Type | Limit Switch Operating Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | RoHS, ZCKE | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Head | ||
Product Type Limit Switch Operating Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals RoHS, ZCKE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID

Limit Switches Series XCK J, in Separate Components
Metal limit switches, Classic XCK J series, in separate components.
The complete device comprises a contact body, a head and a lever.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
