Lightech 300W Lighting Transformer, 230 → 240V ac, 22V dc
- RS Stock No.:
- 737-4746
- Mfr. Part No.:
- 901303240-24
- Brand:
- Lightech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-4746
- Mfr. Part No.:
- 901303240-24
- Brand:
- Lightech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lightech | |
| Primary Voltage Rating | 230 → 240V ac | |
| Secondary Voltage Rating | 22V dc | |
| Power Rating | 300W | |
| Dimensions | 234 x 92 x 44 mm | |
| Length | 234 mm | |
| Width | 92 mm | |
| Depth | 44 mm | |
| Minimum Load Requirement | 75W | |
| Maximum Temperature | +45°C | |
| Weight | 750 g | |
| Type | Electronic | |
| Dimming | Dimming | |
| Dimming Method | Trailing Edge | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Lightech | ||
Primary Voltage Rating 230 → 240V ac | ||
Secondary Voltage Rating 22V dc | ||
Power Rating 300W | ||
Dimensions 234 x 92 x 44 mm | ||
Length 234 mm | ||
Width 92 mm | ||
Depth 44 mm | ||
Minimum Load Requirement 75W | ||
Maximum Temperature +45°C | ||
Weight 750 g | ||
Type Electronic | ||
Dimming Dimming | ||
Dimming Method Trailing Edge | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
LET Electronic Transformers
These LET Electronic Transformers from Lightech, dim well using low cost dimmers without producing acoustic noise. The use of field effect transistors rather than bipolar transistors makes Lightechs electronic transformers highly efficient, resulting in smaller size and longer working life. Combined with exceptional reliability and ruggedness these LET electronic transformers are ideal for Halogen lamps.
Dimmable
High power factor
Short circuit and thermal protection
High power factor
Short circuit and thermal protection
