Lightech 105W Lighting Transformer, 230 → 240V, 11.5V

Unavailable
RS will no longer stock this product.
RS Stock No.:
737-4730
Mfr. Part No.:
901105240LB
Brand:
Lightech
Find similar products by selecting one or more attributes.
Select all

Brand

Lightech

Primary Voltage Rating

230 → 240V

Secondary Voltage Rating

11.5V

Power Rating

105W

Dimensions

113.5 x 51 x 30 mm

Length

113.5 mm

Width

51 mm

Depth

30 mm

Minimum Load Requirement

35W

Maximum Temperature

+45°C

Weight

120 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

LET Electronic Transformers


These LET Electronic Transformers from Lightech, dim well using low cost dimmers without producing acoustic noise. The use of field effect transistors rather than bipolar transistors makes Lightech’s electronic transformers highly efficient, resulting in smaller size and longer working life. Combined with exceptional reliability and ruggedness these LET electronic transformers are ideal for Halogen lamps.

Dimmable
High power factor
Short circuit and thermal protection