Lightech 105W Lighting Transformer, 240V, 11.6V

Unavailable
RS will no longer stock this product.
RS Stock No.:
737-4715
Mfr. Part No.:
901105240
Brand:
Lightech
Find similar products by selecting one or more attributes.
Select all

Brand

Lightech

Primary Voltage Rating

240V

Secondary Voltage Rating

11.6V

Power Rating

105W

Dimensions

80 x 31.8 x 26.5 mm

Length

80 mm

Width

31.8 mm

Depth

26.5 mm

Minimum Load Requirement

20W

Maximum Temperature

+50°C

Weight

131 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

LET Electronic Transformers


These LET Electronic Transformers from Lightech, dim well using low cost dimmers without producing acoustic noise. The use of field effect transistors rather than bipolar transistors makes Lightech’s electronic transformers highly efficient, resulting in smaller size and longer working life. Combined with exceptional reliability and ruggedness these LET electronic transformers are ideal for Halogen lamps.

Dimmable
High power factor
Short circuit and thermal protection