RS PRO 100 → 200W Light Transformer, 230V ac, 12V
- RS Stock No.:
- 714-1385
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-1385
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 12V | |
| Power Rating | 100 → 200W | |
| Dimensions | 222 x 54 x 45 mm | |
| Length | 222 mm | |
| Width | 54 mm | |
| Depth | 45 mm | |
| Minimum Load Requirement | 100W | |
| Maximum Temperature | +35°C | |
| Weight | 487 g | |
| Type | Electronic | |
| Dimming | Dimming | |
| Dimming Method | Trailing Edge | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Protection Features | Over Voltage Protection, Overheating Protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 12V | ||
Power Rating 100 → 200W | ||
Dimensions 222 x 54 x 45 mm | ||
Length 222 mm | ||
Width 54 mm | ||
Depth 45 mm | ||
Minimum Load Requirement 100W | ||
Maximum Temperature +35°C | ||
Weight 487 g | ||
Type Electronic | ||
Dimming Dimming | ||
Dimming Method Trailing Edge | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Protection Features Over Voltage Protection, Overheating Protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- IT

