RS PRO 20 → 70W Lighting Transformer, 220 → 240V ac, 11.6V ac

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
454-4734
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage Rating

220 → 240V ac

Secondary Voltage Rating

11.6V ac

Power Rating

20 → 70W

Dimensions

56 x 56 x 22 mm

Length

56 mm

Width

56 mm

Depth

22 mm

Minimum Load Requirement

20W

Maximum Temperature

+80°C

Type

Electronic

Number of Phases

1

Primary Current Rating

0.46A

Termination Type

Screw

Standards

EN61046; EN55015; 6100; 61547


Low Voltage Lighting Transformers


Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.

Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.