OEP 70W Lighting Transformer, 230 → 240V ac, 3.5 → 11.5V ac
- RS Stock No.:
- 433-8905
- Mfr. Part No.:
- SET70-D
- Brand:
- OEP
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 433-8905
- Mfr. Part No.:
- SET70-D
- Brand:
- OEP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Voltage Rating | 230 → 240V ac | |
| Secondary Voltage Rating | 3.5 → 11.5V ac | |
| Power Rating | 70W | |
| Dimensions | 150 x 40 x 30 mm | |
| Length | 150 mm | |
| Width | 40 mm | |
| Depth | 30 mm | |
| Minimum Load Requirement | 20VA | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Type | Electronic | |
| Dimming | Dimming | |
| Dimming Method | Trailing Edge | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Voltage Rating 230 → 240V ac | ||
Secondary Voltage Rating 3.5 → 11.5V ac | ||
Power Rating 70W | ||
Dimensions 150 x 40 x 30 mm | ||
Length 150 mm | ||
Width 40 mm | ||
Depth 30 mm | ||
Minimum Load Requirement 20VA | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Type Electronic | ||
Dimming Dimming | ||
Dimming Method Trailing Edge | ||
RoHS Status: Not Applicable
Approvals
VDE 0281

