EDL Lighting Limited Light Clamp, 5.75mm Fixing Hole Diameter
- RS Stock No.:
- 794-3468
- Mfr. Part No.:
- 00900A
- Brand:
- EDL Lighting Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-3468
- Mfr. Part No.:
- 00900A
- Brand:
- EDL Lighting Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDL Lighting Limited | |
| Mount Type | Bracket | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 5.75mm | |
| Fixing Centres | 35 mm, 63.5mm | |
| Select all | ||
|---|---|---|
Brand EDL Lighting Limited | ||
Mount Type Bracket | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 5.75mm | ||
Fixing Centres 35 mm, 63.5mm | ||
- COO (Country of Origin):
- GB
