LEDVANCE Ceiling Type Rectangular Lamp Ceiling Rose Pendant Set, 1mm Fixing Hole Diameter
- RS Stock No.:
- 206-8824
- Mfr. Part No.:
- 4058075390089
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8824
- Mfr. Part No.:
- 4058075390089
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Ceiling | |
| Supported Lamp Shape | Rectangular | |
| Fixing Hole Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Ceiling | ||
Supported Lamp Shape Rectangular | ||
Fixing Hole Diameter 1mm | ||
- COO (Country of Origin):
- CN
The Ledvance suspension wire linear surface is used for easy and quick installation. This is adjustable steel wire.
Length = 1.5m
Diameter = 1mm
colour = silver
Diameter = 1mm
colour = silver
