Steinel 2kW Photoelectric Lighting Controller Photoelectric, Wall Mount, 230 → 240 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-2801
Mfr. Part No.:
NightMatic 5000-2 BLK
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Controller Type

Photoelectric

Voltage Rating

230 → 240 V

Mount Type

Wall

Power Consumption

2kW

Length

65 mm

Width

95 mm

Height

95mm

COO (Country of Origin):
RO