PowerLED 3 x (60 → 180)W Lighting Controller LED remote Controller, Wall Mount, 12 → 36 V dc
- RS Stock No.:
- 828-1153
- Mfr. Part No.:
- RGBRF-3x5A-RS
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-1153
- Mfr. Part No.:
- RGBRF-3x5A-RS
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Controller Type | LED remote Controller | |
| Voltage Rating | 12 → 36 V dc | |
| Mount Type | Wall | |
| Range | Adjustable | |
| Power Consumption | 3 x (60 → 180)W | |
| Length | 114.2 mm | |
| Width | 40.8 mm | |
| Height | 7.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Controller Type LED remote Controller | ||
Voltage Rating 12 → 36 V dc | ||
Mount Type Wall | ||
Range Adjustable | ||
Power Consumption 3 x (60 → 180)W | ||
Length 114.2 mm | ||
Width 40.8 mm | ||
Height 7.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN

