Legrand Mosaic ECO 2 400mW Ceiling PIR Detector Motion Detector, Ceiling Mount
- RS Stock No.:
- 827-2705
- Mfr. Part No.:
- 0 488 39
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-2705
- Mfr. Part No.:
- 0 488 39
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Controller Type | Motion Detector | |
| Mount Type | Ceiling | |
| Range | 15 m | |
| Power Consumption | 400mW | |
| Time Delay | 5 s, 59 min | |
| Series | Mosaic ECO 2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Controller Type Motion Detector | ||
Mount Type Ceiling | ||
Range 15 m | ||
Power Consumption 400mW | ||
Time Delay 5 s, 59 min | ||
Series Mosaic ECO 2 | ||
- COO (Country of Origin):
- CN

