RS PRO Lighting Controller Detector, Microwave, Ceiling, Wall Mount, 220 → 240 V ac

RS Stock No.:
500-3880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Controller Type

Detector

Sensor Type

Microwave

Voltage Rating

220 → 240 V ac

Mount Type

Ceiling, Wall

Range

60 x 25 m

Time Delay

15 s → 30 min

Length

170 mm

Width

115 mm

Height

60mm

COO (Country of Origin):
GB