Schneider Electric Exiway Smart DiCube Lighting Controller General Lighting Controller
- RS Stock No.:
- 276-2268
- Mfr. Part No.:
- OVA53172
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-2268
- Mfr. Part No.:
- OVA53172
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Controller Type | General Lighting Controller | |
| Series | Exiway Smart DiCube | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Controller Type General Lighting Controller | ||
Series Exiway Smart DiCube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Sensor VLDP is a smart control device designed for smartphone data reading. In a sleek black finish, this sensor facilitates intuitive control and monitoring through smartphones or tablets. The device is compact, with dimensions measuring 60 mm in height, 20 mm in width, and 35 mm in depth. Comprising a single sensor, it features a 3.5 mm jack connector with one port.
Mercury free
RoHS compliant
Toxic heavy metal free
RoHS compliant
Toxic heavy metal free
