ABB Lighting Controller Sensor, Temperature, Flush Mount Mount
- RS Stock No.:
- 246-2809
- Mfr. Part No.:
- 2CKA006300A1618
- Brand:
- ABB
View all Lighting Controllers
Available to back order for despatch 10/05/2023
Price Each
£468.23
(exc. VAT)
£561.88
(inc. VAT)
Units | Per unit |
1 + | £468.23 |
- RS Stock No.:
- 246-2809
- Mfr. Part No.:
- 2CKA006300A1618
- Brand:
- ABB
- COO (Country of Origin):
- DE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB makes freely configurable touch control element with 6 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 8.6 cm and width is 11.5 cm
Operating temperature range is from -5°C to 45°C
Product net height is 8.6 cm and width is 11.5 cm
Specifications
Attribute | Value |
Controller Type | Sensor |
Sensor Type | Temperature |
Mount Type | Flush Mount |